KSZ8001L | |
---|---|
DigiKey Part Number | 576-1508-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8001L |
Description | IC TRANSCEIVER FULL 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Full MII, RMII, SMII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8001L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII, RMII, SMII | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
25 | ¥36.36960 | ¥909.24 |
100 | ¥35.09690 | ¥3,509.69 |