AD7746ARUZ | |
---|---|
DigiKey Part Number | 505-AD7746ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7746ARUZ |
Description | IC CAP TO DGT CONV 24BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 24 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7746ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥91.35000 | ¥913.50 |
96 | ¥83.32948 | ¥7,999.63 |