CSD85302L | |
---|---|
DigiKey Part Number | 296-47761-2-ND - Tape & Reel (TR) 296-47761-1-ND - Cut Tape (CT) 296-47761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD85302L |
Description | MOSFET 2N-CH 20V 5A 4PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1.7W Surface Mount 4-Picostar (1.31x1.31) |
Datasheet | Datasheet |
EDA/CAD Models | CSD85302L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | 4-Picostar (1.31x1.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.86360 | ¥286.36 |
500 | ¥2.23570 | ¥1,117.85 |
1,000 | ¥1.81716 | ¥1,817.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62447 | ¥4,873.41 |
6,000 | ¥1.54186 | ¥9,251.16 |
9,000 | ¥1.43173 | ¥12,885.57 |
30,000 | ¥1.39869 | ¥41,960.70 |