TLV7021DPWR | |
---|---|
DigiKey Part Number | 296-47459-2-ND - Tape & Reel (TR) 296-47459-1-ND - Cut Tape (CT) 296-47459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DPWR |
Description | IC COMPARATOR 1 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Open-Drain 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 8mV | |
Current - Input Bias (Max) | 5pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 350ns | |
Hysteresis | 4.2mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 5-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.58200 | ¥45.82 |
25 | ¥4.27800 | ¥106.95 |
100 | ¥3.42340 | ¥342.34 |
250 | ¥3.17912 | ¥794.78 |
500 | ¥2.68996 | ¥1,344.98 |
1,000 | ¥2.07855 | ¥2,078.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89515 | ¥5,685.45 |
6,000 | ¥1.77289 | ¥10,637.34 |
15,000 | ¥1.65062 | ¥24,759.30 |
30,000 | ¥1.56503 | ¥46,950.90 |