SN74LVC1G17DPWR | |
---|---|
DigiKey Part Number | 296-40550-2-ND - Tape & Reel (TR) 296-40550-1-ND - Cut Tape (CT) 296-40550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DPWR |
Description | IC BUF NON-INVERT 5.5V 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.11840 | ¥52.96 |
100 | ¥1.37120 | ¥137.12 |
250 | ¥1.13544 | ¥283.86 |
500 | ¥0.90826 | ¥454.13 |
1,000 | ¥0.69633 | ¥696.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60551 | ¥1,816.53 |
6,000 | ¥0.54496 | ¥3,269.76 |
15,000 | ¥0.48440 | ¥7,266.00 |
30,000 | ¥0.45413 | ¥13,623.90 |
75,000 | ¥0.40266 | ¥30,199.50 |
150,000 | ¥0.38752 | ¥58,128.00 |