TLS202A1MBVHTSA1 | |
---|---|
DigiKey Part Number | TLS202A1MBVHTSA1TR-ND - Tape & Reel (TR) TLS202A1MBVHTSA1CT-ND - Cut Tape (CT) TLS202A1MBVHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS202A1MBVHTSA1 |
Description | IC REG LIN POS ADJ 150MA SCT595 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-SCT595-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS202A1MBVHTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB (10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.26100 | ¥92.61 |
25 | ¥8.79120 | ¥219.78 |
100 | ¥7.22220 | ¥722.22 |
250 | ¥6.75140 | ¥1,687.85 |
500 | ¥5.96622 | ¥2,983.11 |
1,000 | ¥4.71021 | ¥4,710.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88630 | ¥11,658.90 |