TPS628437YKAR | |
---|---|
DigiKey Part Number | 296-TPS628437YKARTR-ND - Tape & Reel (TR) 296-TPS628437YKARCT-ND - Cut Tape (CT) 296-TPS628437YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628437YKAR |
Description | IC REG BUCK ADJ 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 6-XFBGA, DSBGA |
EDA/CAD Models | TPS628437YKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.8V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.10600 | ¥121.06 |
25 | ¥11.49040 | ¥287.26 |
100 | ¥9.43980 | ¥943.98 |
250 | ¥8.82392 | ¥2,205.98 |
500 | ¥7.79800 | ¥3,899.00 |
1,000 | ¥6.15633 | ¥6,156.33 |
2,500 | ¥5.74590 | ¥14,364.75 |
5,000 | ¥5.45861 | ¥27,293.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥5.25340 | ¥63,040.80 |