SN74LVC1G08DPWR | |
---|---|
DigiKey Part Number | 296-40549-2-ND - Tape & Reel (TR) 296-40549-1-ND - Cut Tape (CT) 296-40549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DPWR |
Description | IC GATE AND 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50240 | ¥62.56 |
100 | ¥1.86200 | ¥186.20 |
250 | ¥1.68696 | ¥421.74 |
500 | ¥1.39616 | ¥698.08 |
1,000 | ¥1.04716 | ¥1,047.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95989 | ¥2,879.67 |
6,000 | ¥0.90172 | ¥5,410.32 |
15,000 | ¥0.84355 | ¥12,653.25 |
30,000 | ¥0.77374 | ¥23,212.20 |
75,000 | ¥0.74465 | ¥55,848.75 |