SN74LVC1G125DPWR | |
---|---|
DigiKey Part Number | 296-38461-2-ND - Tape & Reel (TR) 296-38461-1-ND - Cut Tape (CT) 296-38461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DPWR |
Description | IC BUFF NON-INVERT 5.5V 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82887 | ¥2,486.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.88040 | ¥72.01 |
100 | ¥2.14320 | ¥214.32 |
250 | ¥1.94236 | ¥485.59 |
500 | ¥1.60742 | ¥803.71 |
1,000 | ¥1.20547 | ¥1,205.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.78160 | ¥69.54 |
100 | ¥2.06970 | ¥206.97 |
250 | ¥1.87576 | ¥468.94 |
500 | ¥1.55230 | ¥776.15 |
1,000 | ¥1.16415 | ¥1,164.15 |