APT1608ZGC-AMT | |
---|---|
DigiKey Part Number | 754-APT1608ZGC-AMTTR-ND - Tape & Reel (TR) 754-APT1608ZGC-AMTCT-ND - Cut Tape (CT) 754-APT1608ZGC-AMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608ZGC-AMT |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608ZGC-AMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥3.88500 | ¥38.85 |
100 | ¥2.54530 | ¥254.53 |
1,000 | ¥2.00918 | ¥2,009.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.87524 | ¥3,750.48 |
6,000 | ¥1.80827 | ¥10,849.62 |
10,000 | ¥1.78147 | ¥17,814.70 |
50,000 | ¥1.67431 | ¥83,715.50 |