LMH0387SLE/NOPB | |
---|---|
DigiKey Part Number | LMH0387SLE/NOPBTR-ND - Tape & Reel (TR) LMH0387SLE/NOPBCT-ND - Cut Tape (CT) LMH0387SLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0387SLE/NOPB |
Description | IC INTERFACE SPECIALIZED 48TLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier Interface 48-TLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0387SLE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Amplifier | |
Interface | SPI Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Package / Case | 48-VFQFN | |
Supplier Device Package | 48-TLGA (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.84000 | ¥219.84 |
10 | ¥202.72000 | ¥2,027.20 |
25 | ¥193.61000 | ¥4,840.25 |
100 | ¥173.10940 | ¥17,310.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥165.13716 | ¥41,284.29 |
500 | ¥157.16506 | ¥78,582.53 |