LMH1981MTEVAL/NOPB | |
---|---|
DigiKey Part Number | LMH1981MTEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH1981MTEVAL/NOPB |
Description | BOARD EVALUATION FOR LMH1981MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMH1981 Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | No | |
Utilized IC / Part | LMH1981 | |
Primary Attributes | Sync Separator | |
Supplied Contents | Board(s) | |
Secondary Attributes | NTSC, PAL, 480I/P, 576I/P, 720P, and 1080I/P/PsF Compatible | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.94000 | ¥1,009.94 |