CLU733-1210E1-503M2X2 | |
---|---|
DigiKey Part Number | 1642-CLU733-1210E1-503M2X2-ND |
Manufacturer | |
Manufacturer Product Number | CLU733-1210E1-503M2X2 |
Description | LED COB CLU733 COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU733 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9310lm (Typ) | |
Current - Test | 1.75A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.5V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
Current - Max | 2.3A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 13.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.68000 | ¥177.68 |
30 | ¥134.03033 | ¥4,020.91 |
90 | ¥112.58633 | ¥10,132.77 |
450 | ¥103.39538 | ¥46,527.92 |