LMH1980MM/NOPB | |
---|---|
DigiKey Part Number | LMH1980MM/NOPBTR-ND - Tape & Reel (TR) LMH1980MM/NOPBCT-ND - Cut Tape (CT) LMH1980MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1980MM/NOPB |
Description | IC VIDEO SYNC 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL 10-VSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1980MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | - | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥45.09700 | ¥450.97 |
25 | ¥42.63680 | ¥1,065.92 |
100 | ¥36.95060 | ¥3,695.06 |
250 | ¥35.05540 | ¥8,763.85 |
500 | ¥31.45530 | ¥15,727.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.52855 | ¥26,528.55 |
2,000 | ¥25.20213 | ¥50,404.26 |