LMH1980MMEVAL/NOPB | |
---|---|
DigiKey Part Number | LMH1980MMEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH1980MMEVAL/NOPB |
Description | EVAL BOARD FOR LMH19980MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMH1980 Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | LMH1980 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.08000 | ¥765.08 |