BAS70JFILM | |
---|---|
DigiKey Part Number | 497-6652-2-ND - Tape & Reel (TR) 497-6652-1-ND - Cut Tape (CT) 497-6652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70JFILM |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70JFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79550 | ¥79.55 |
500 | ¥0.66336 | ¥331.68 |
1,000 | ¥0.46098 | ¥460.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39949 | ¥1,198.47 |
6,000 | ¥0.37056 | ¥2,223.36 |
9,000 | ¥0.30730 | ¥2,765.70 |
30,000 | ¥0.30187 | ¥9,056.10 |
75,000 | ¥0.27114 | ¥20,335.50 |
150,000 | ¥0.23499 | ¥35,248.50 |