STEVAL-ILL049V12 | |
---|---|
DigiKey Part Number | 497-15085-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL049V12 |
Description | BOARD EVAL LED DVR 9LED NTC SENS |
Customer Reference | |
Detailed Description | LED6001 1, Non-Isolated Outputs LED Driver Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 24V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LED6001 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.32000 | ¥1,108.32 |