STS5NF60L

DigiKey Part Number
497-8044-2-ND - Tape & Reel (TR)
497-8044-1-ND - Cut Tape (CT)
497-8044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS5NF60L
Description
MOSFET N-CH 60V 5A 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS5NF60L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.65300¥86.53
100¥6.73040¥673.04
500¥5.70450¥2,852.25
1,000¥4.64700¥4,647.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.37458¥10,936.45
5,000¥4.16626¥20,831.30
12,500¥3.97398¥49,674.75
Manufacturers Standard Package