LP87334ARHDRQ1 | |
---|---|
DigiKey Part Number | 296-LP87334ARHDRQ1TR-ND - Tape & Reel (TR) 296-LP87334ARHDRQ1CT-ND - Cut Tape (CT) 296-LP87334ARHDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP87334ARHDRQ1 |
Description | AUTOMOTIVE DUAL 3-A BUCK CONVERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2MHz | |
Voltage/Current - Output 1 | Programmable, Programmable, Programmable, 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 2 | Programmable, Programmable, Programmable, 0.7V ~ 3.36V, 3A | |
Voltage/Current - Output 3 | Programmable, Programmable, Programmable, 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.54000 | ¥355.40 |
25 | ¥33.60120 | ¥840.03 |
100 | ¥29.12100 | ¥2,912.10 |
250 | ¥27.62732 | ¥6,906.83 |
500 | ¥24.79000 | ¥12,395.00 |
1,000 | ¥20.90717 | ¥20,907.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.48232 | ¥55,446.96 |