SN74LVCH245APW | |
---|---|
DigiKey Part Number | 296-26637-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH245APW |
Description | IC TXRX NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH245APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.88100 | ¥78.81 |
70 | ¥7.47743 | ¥523.42 |
140 | ¥6.14150 | ¥859.81 |
280 | ¥5.74107 | ¥1,607.50 |
560 | ¥5.07355 | ¥2,841.19 |
1,050 | ¥4.00545 | ¥4,205.72 |
2,520 | ¥3.73844 | ¥9,420.87 |
5,040 | ¥3.55152 | ¥17,899.66 |