AWG28-26/F/300

DigiKey Part Number
AE26M-300-ND
Manufacturer
Manufacturer Product Number
AWG28-26/F/300
Description
CBL RIBN 26COND 0.05 MULT 300'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,737.80000¥3,737.80
5¥2,972.24200¥14,861.21
10¥2,702.04600¥27,020.46
25¥2,371.79360¥59,294.84
Manufacturers Standard Package
Alternate Color
CBL RIBN 26COND 0.05 GRAY 300'
In-Stock: 40
Unit Price: ¥2,242.66000
Alternate Length
CBL RIBN 26COND 0.05 MULT 100'
In-Stock: 0
Unit Price: ¥1,494.29000
CBL RIBN 26COND 0.05 MULTI 10'
In-Stock: 0
Unit Price: ¥181.32000
CBL RIBN 26COND 0.05 MULTI 25'
In-Stock: 0
Unit Price: ¥426.46000
CBL RIBN 26COND 0.05 MLT FOOT
In-Stock: 274
Unit Price: ¥22.77000
CBL RIBN 26COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price: ¥97.68000