A3DDB-2618M | |
---|---|
DigiKey Part Number | A3DDB-2618M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-2618M |
Description | IDC CABLE- AKR26B/AE26M/AKR26B |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥38.97200 | ¥389.72 |
25 | ¥37.95560 | ¥948.89 |
50 | ¥37.13780 | ¥1,856.89 |
100 | ¥34.89410 | ¥3,489.41 |
250 | ¥34.68972 | ¥8,672.43 |
500 | ¥32.44514 | ¥16,222.57 |
1,000 | ¥28.97626 | ¥28,976.26 |
2,500 | ¥26.93565 | ¥67,339.12 |