H3CCH-2636M | |
---|---|
DigiKey Part Number | H3CCH-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-2636M |
Description | IDC CBL - HHKC26H/AE26M/HHKC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.75200 | ¥397.52 |
25 | ¥37.65000 | ¥941.25 |
50 | ¥36.77340 | ¥1,838.67 |
100 | ¥35.02220 | ¥3,502.22 |
250 | ¥30.64424 | ¥7,661.06 |
500 | ¥29.76892 | ¥14,884.46 |
1,000 | ¥25.39112 | ¥25,391.12 |
2,500 | ¥23.63997 | ¥59,099.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/684/545/H3CCx-26%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/101/H3CCx-26%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/101/H3CCx-26%20M_tmb.jpg)