CWR-220-26-0000 | |
---|---|
DigiKey Part Number | CSC26G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-220-26-0000 |
Description | CONN RCPT 26POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥39.15300 | ¥391.53 |
25 | ¥37.08200 | ¥927.05 |
50 | ¥36.21840 | ¥1,810.92 |
100 | ¥34.49430 | ¥3,449.43 |
300 | ¥30.18253 | ¥9,054.76 |
500 | ¥29.32016 | ¥14,660.08 |
1,000 | ¥25.00838 | ¥25,008.38 |
2,500 | ¥23.28366 | ¥58,209.15 |