AWP 26-7540-T | |
---|---|
DigiKey Part Number | HHKC26S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 26-7540-T |
Description | CONN SOCKET 26POS IDC TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.67640 | ¥66.91 |
40 | ¥2.51825 | ¥100.73 |
80 | ¥2.41363 | ¥193.09 |
240 | ¥2.20329 | ¥528.79 |
480 | ¥2.09846 | ¥1,007.26 |
960 | ¥1.84721 | ¥1,773.32 |