H3AAH-2618M | |
---|---|
DigiKey Part Number | H3AAH-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-2618M |
Description | IDC CBL - HHSC26H/AE26M/HHSC26H |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.41400 | ¥234.14 |
25 | ¥22.17640 | ¥554.41 |
50 | ¥21.66080 | ¥1,083.04 |
100 | ¥20.62880 | ¥2,062.88 |
250 | ¥18.05040 | ¥4,512.60 |
500 | ¥17.53466 | ¥8,767.33 |
1,000 | ¥14.95597 | ¥14,955.97 |
2,500 | ¥13.92452 | ¥34,811.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/094/H3AAH-26%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/276/H3AAH-26%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/276/H3AAH-26%20M_tmb.jpg)