H2MXH-2606M | |
---|---|
DigiKey Part Number | H2MXH-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2606M |
Description | DIP CABLE - HDM26H/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66000 | ¥126.60 |
25 | ¥12.12080 | ¥303.02 |
50 | ¥11.85160 | ¥592.58 |
100 | ¥11.31230 | ¥1,131.23 |
250 | ¥10.23468 | ¥2,558.67 |
500 | ¥9.42682 | ¥4,713.41 |
1,000 | ¥8.08009 | ¥8,080.09 |
2,500 | ¥7.54146 | ¥18,853.65 |