C3CCG-2606M | |
---|---|
DigiKey Part Number | C3CCG-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2606M |
Description | IDC CABLE - CKC26G/AE26M/CKC26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.89000 | ¥84.89 |
10 | ¥76.42500 | ¥764.25 |
25 | ¥71.99680 | ¥1,799.92 |
50 | ¥70.14940 | ¥3,507.47 |
100 | ¥68.30390 | ¥6,830.39 |
250 | ¥60.91936 | ¥15,229.84 |
500 | ¥57.22726 | ¥28,613.63 |
1,000 | ¥50.58159 | ¥50,581.59 |