C3CCG-2636M | |
---|---|
DigiKey Part Number | C3CCG-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2636M |
Description | IDC CABLE - CKC26G/AE26M/CKC26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.88000 | ¥107.88 |
10 | ¥95.65200 | ¥956.52 |
25 | ¥91.97600 | ¥2,299.40 |
50 | ¥88.29640 | ¥4,414.82 |
100 | ¥83.39110 | ¥8,339.11 |
250 | ¥76.03296 | ¥19,008.24 |
500 | ¥71.12762 | ¥35,563.81 |
1,000 | ¥65.24110 | ¥65,241.10 |