C3CCG-2636G | |
---|---|
DigiKey Part Number | C3CCG-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2636G |
Description | IDC CABLE - CKC26G/AE26G/CKC26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥84.29800 | ¥842.98 |
25 | ¥81.05720 | ¥2,026.43 |
50 | ¥77.81260 | ¥3,890.63 |
100 | ¥73.49010 | ¥7,349.01 |
250 | ¥67.00580 | ¥16,751.45 |
500 | ¥62.68284 | ¥31,341.42 |
1,000 | ¥57.49531 | ¥57,495.31 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/720/C3CCG-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/310/C3CCG-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/310/C3CCG-26 G_tmb.jpg)