C3CCG-2606G | |
---|---|
DigiKey Part Number | C3CCG-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2606G |
Description | IDC CABLE - CKC26G/AE26G/CKC26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.41400 | ¥744.14 |
25 | ¥70.10200 | ¥1,752.55 |
50 | ¥68.30560 | ¥3,415.28 |
100 | ¥66.50760 | ¥6,650.76 |
250 | ¥59.31780 | ¥14,829.45 |
500 | ¥55.72290 | ¥27,861.45 |
1,000 | ¥49.25177 | ¥49,251.77 |