9.7 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,594 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 9.7 A | 10A | Shielded | 14.5mOhm Max | - | 33MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,606 In Stock | 1 : ¥42.77000 Bulk | Bulk | Active | Toroidal | Iron Powder | 70.05 µH | - | 9.7 A | - | Unshielded | 24mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.300" L x 0.725" W (33.02mm x 18.42mm) | 1.400" (35.56mm) | |||
8,271 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,000 : ¥6.03421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 2.2 µH | ±20% | 9.7 A | 10A | Shielded | 14.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,153 In Stock | 1 : ¥9.11000 Cut Tape (CT) 550 : ¥9.13349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4 µH | ±20% | 9.7 A | 10.3A | Unshielded | 8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.508" L x 0.508" W (12.90mm x 12.90mm) | 0.228" (5.80mm) | |||
7,886 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥2.82520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9.7 A | 11A | Shielded | 14.5mOhm Max | - | 34MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
567 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,000 : ¥5.26454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9.7 A | 9A | Shielded | 14.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
3,718 In Stock | 1 : ¥17.73000 Bulk | Bulk | Active | Toroidal | Iron | 22 µH | ±10% | 9.7 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.570" (14.48mm) | |||
318 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Toroidal | - | 5.6 µH | ±20% | 9.7 A | - | Unshielded | 6.9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
6,482 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,000 : ¥8.75001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 9.7 A | 10A | Unshielded | 14.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,296 In Stock | 1 : ¥17.65000 Tube | Tube | Active | Wirewound | - | 15 µH | ±20% | 9.7 A | 18A | Unshielded | 13mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) | |||
151 In Stock | 1 : ¥28.49000 Cut Tape (CT) 100 : ¥17.09530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±20% | 9.7 A | 18A | Unshielded | 13mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) | |||
2,000 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.75541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 680 nH | ±20% | 9.7 A | 12A | Shielded | 12mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.58000 Cut Tape (CT) 2,000 : ¥5.52656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 9.7 A | 9A | Shielded | 14.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,953 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,000 : ¥6.21893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Molded | Alloy Powder | 2.2 µH | ±20% | 9.7 A | 9A | Shielded | 14.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.122" (3.10mm) | |||
174 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥8.65904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 9.7 A | 16.5A | Shielded | 8.19mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.504" L x 0.492" W (12.80mm x 12.50mm) | 0.315" (8.00mm) | |||
500 In Stock | 1 : ¥7.55000 Cut Tape (CT) 500 : ¥2.75028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 800 nH | ±30% | 9.7 A | 13.5A | Shielded | 4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.197" (5.00mm) | |||
1 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥3.23031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.2 µH | ±20% | 9.7 A | 9A | Shielded | 14.5mOhm Max | - | 33MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.95000 Cut Tape (CT) 2,000 : ¥4.26701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 560 nH | ±20% | 9.7 A | 8A | Unshielded | 9.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥5.68077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 9.7 A | 9A | Unshielded | 9.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥12.40000 Cut Tape (CT) 2,000 : ¥5.89928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 9.7 A | 6.5A | Unshielded | 11.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.215" L x 0.207" W (5.45mm x 5.25mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.64098 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±20% | 9.7 A | 10.8A | Shielded | 8.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.64098 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.2 µH | ±20% | 9.7 A | 5.8A | Shielded | 8.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥8.64098 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 4.5 µH | ±20% | 9.7 A | 3.6A | Shielded | 8.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.11000 Cut Tape (CT) 550 : ¥9.13349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.2 µH | ±20% | 9.7 A | 12.8A | Unshielded | 8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.508" L x 0.508" W (12.90mm x 12.90mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 250 : ¥9.61596 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron Powder | 6 µH | ±20% | 9.7 A | 16A | Shielded | 12.7mOhm Max | - | 11MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) |