EXL1V0503-2R2-R | |
---|---|
DigiKey Part Number | 283-EXL1V0503-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0503-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-2R2-R |
Description | FIXED IND 2.2UH 9.7A 14.5MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.7 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.05900 | ¥60.59 |
25 | ¥5.55320 | ¥138.83 |
50 | ¥5.04740 | ¥252.37 |
100 | ¥4.49240 | ¥449.24 |
250 | ¥4.23988 | ¥1,059.97 |
500 | ¥3.63416 | ¥1,817.08 |
1,000 | ¥3.23031 | ¥3,230.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.23031 | ¥6,460.62 |
4,000 | ¥3.12937 | ¥12,517.48 |
6,000 | ¥3.02843 | ¥18,170.58 |
10,000 | ¥2.92749 | ¥29,274.90 |