CMLE053T-1R0MS | |
---|---|
DigiKey Part Number | 2037-CMLE053T-1R0MSTR-ND - Tape & Reel (TR) 2037-CMLE053T-1R0MSCT-ND - Cut Tape (CT) 2037-CMLE053T-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLE053T-1R0MS |
Description | IND SMD 1.0UH MOLDING CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 9.7 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.191" L x 0.185" W (4.85mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.08200 | ¥100.82 |
25 | ¥9.16200 | ¥229.05 |
50 | ¥8.61200 | ¥430.60 |
100 | ¥7.14660 | ¥714.66 |
250 | ¥6.59708 | ¥1,649.27 |
500 | ¥6.23058 | ¥3,115.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.68077 | ¥5,680.77 |
3,000 | ¥5.49753 | ¥16,492.59 |
5,000 | ¥5.31427 | ¥26,571.35 |
10,000 | ¥5.13103 | ¥51,310.30 |