PA4340.102NLT | |
---|---|
DigiKey Part Number | 553-2986-2-ND - Tape & Reel (TR) 553-2986-1-ND - Cut Tape (CT) 553-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.102NLT |
Description | FIXED IND 1UH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.102NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.98500 | ¥59.85 |
25 | ¥5.44160 | ¥136.04 |
50 | ¥5.11480 | ¥255.74 |
100 | ¥4.24450 | ¥424.45 |
250 | ¥3.91804 | ¥979.51 |
500 | ¥3.70032 | ¥1,850.16 |
1,000 | ¥3.37374 | ¥3,373.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.37378 | ¥6,747.56 |
4,000 | ¥3.26494 | ¥13,059.76 |
6,000 | ¥3.15611 | ¥18,936.66 |
10,000 | ¥3.04727 | ¥30,472.70 |