39H402C | |
---|---|
DigiKey Part Number | 811-2557-2-ND - Tape & Reel (TR) 811-2557-1-ND - Cut Tape (CT) 811-2557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 39H402C |
Description | FIXED IND 4UH 9.7A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 µH Unshielded Wirewound Inductor 9.7 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 39H402C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥9.13349 | ¥5,023.42 |