Murata Power Solutions Inc. Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,638 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Wirewound | - | 3.3 µH | ±20% | 1.5 A | - | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
7,081 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 310 mA | - | Unshielded | 1.65Ohm Max | 110 @ 100kHz | 3.2MHz | - | -25°C ~ 70°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
4,305 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 1 A | - | Unshielded | 240mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
9,680 In Stock | 1 : ¥5.17000 Cut Tape (CT) 500 : ¥5.50056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 mH | ±10% | 33 mA | - | Unshielded | 154Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.311" (7.90mm) | |||
15,746 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.44196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 500 mA | - | Unshielded | 400mOhm Max | 35 @ 1MHz | 38MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
11,410 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.44196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±10% | 400 mA | - | Unshielded | 560mOhm Max | 35 @ 1MHz | 31MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
2,664 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.44196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 250 mA | - | Unshielded | 1.69Ohm Max | 40 @ 1MHz | 17MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
1,274 In Stock | 1 : ¥12.89000 Box | Box | Active | Wirewound | - | 100 mH | ±10% | 70 mA | - | Unshielded | 90Ohm Max | - | - | - | -40°C ~ 95°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.827" (21.00mm) | |||
1,276 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Wirewound | - | 680 µH | ±15% | 3 A | - | Unshielded | 135mOhm Max | - | 1.59MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
1,102 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Wirewound | - | 220 µH | ±15% | 5 A | - | Unshielded | 50mOhm Max | - | 3.21MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
456 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Wirewound | - | 330 µH | ±15% | 4 A | - | Unshielded | 80mOhm Max | - | 2.66MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
446 In Stock | 1 : ¥18.06000 Tray | Tray | Active | Wirewound | - | 100 µH | ±15% | 7.5 A | - | Unshielded | 25mOhm Max | - | 4.98MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
361 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 22 µH | ±15% | 11 A | - | Unshielded | 14mOhm Max | 64 @ 100kHz | 9.3MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.063" Dia (27.00mm) | 0.610" (15.50mm) | |||
530 In Stock | 1 : ¥33.17000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 5.5 A | - | Unshielded | 62mOhm Max | 30 @ 50kHz | 2.2MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.264" Dia (32.10mm) | 0.917" (23.30mm) | |||
2,466 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Wirewound | - | 4.7 µH | ±20% | 1.3 A | - | Unshielded | 90mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,390 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Wirewound | - | 220 µH | ±10% | 240 mA | - | Unshielded | 2.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
1,133 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 350 mA | - | Unshielded | 1.1Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
10,884 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1.35 A | - | Shielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
4,380 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥3.85861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 230 mA | - | Shielded | 6.5Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.140" (3.55mm) | |||
2,289 In Stock | 1 : ¥4.02000 Cut Tape (CT) 600 : ¥4.26910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 2.4 A | - | Shielded | 100mOhm Max | 32 @ 1MHz | 10MHz | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.236" (6.00mm) | |||
3,163 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 1.05 A | - | Shielded | 360mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
2,883 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 860 mA | - | Shielded | 500mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
1,328 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥1.74459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 600 mA | - | Unshielded | 600mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.177" L x 0.130" W (4.50mm x 3.30mm) | 0.114" (2.90mm) | |||
2,764 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥4.76169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 520 mA | - | Unshielded | 700mOhm Max | - | 7.03MHz | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.177" (4.50mm) | |||
13,571 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 2.2 mH | ±10% | 240 mA | - | Unshielded | 4.5Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) |