82103C | |
---|---|
DigiKey Part Number | 811-2473-2-ND - Tape & Reel (TR) 811-2473-1-ND - Cut Tape (CT) 811-2473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82103C |
Description | FIXED IND 10UH 500MA 400MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 500 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82103C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.72900 | ¥47.29 |
25 | ¥4.33160 | ¥108.29 |
50 | ¥3.93900 | ¥196.95 |
100 | ¥3.50560 | ¥350.56 |
250 | ¥3.30856 | ¥827.14 |
500 | ¥2.83584 | ¥1,417.92 |
1,000 | ¥2.52074 | ¥2,520.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.44196 | ¥6,104.90 |
5,000 | ¥2.36319 | ¥11,815.95 |
12,500 | ¥2.28442 | ¥28,555.25 |
25,000 | ¥2.20565 | ¥55,141.25 |