DR1050-R80-R | |
---|---|
DigiKey Part Number | 283-DR1050-R80-RTR-ND - Tape & Reel (TR) 283-DR1050-R80-RCT-ND - Cut Tape (CT) 283-DR1050-R80-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-R80-R |
Description | FIXED IND 800NH 9.7A 4 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Drum Core, Wirewound Inductor 9.7 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-R80-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 800 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.75018 | ¥1,375.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥5.83200 | ¥145.80 |
50 | ¥5.48060 | ¥274.03 |
100 | ¥4.54810 | ¥454.81 |
250 | ¥4.19800 | ¥1,049.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.42160 | ¥135.54 |
50 | ¥5.02420 | ¥251.21 |
100 | ¥4.65480 | ¥465.48 |
250 | ¥4.20688 | ¥1,051.72 |