830 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147 In Stock | 1 : ¥25.37000 Cut Tape (CT) 200 : ¥15.22755 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | - | 248 µH | ±20% | 830 mA | - | Shielded | 600mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.620" L x 0.600" W (15.75mm x 15.24mm) | 0.390" (9.91mm) | ||
18,399 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 47 nH | ±2% | 830 mA | - | Unshielded | 230mOhm Max | 32 @ 200MHz | 2.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
4,458 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 51 nH | ±2% | 830 mA | - | Unshielded | 230mOhm Max | 32 @ 200MHz | 2.7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,470 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | Molded | Phenolic | 330 nH | ±10% | 830 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
920 In Stock | 1 : ¥26.35000 Bulk | - | Bulk | Active | Toroidal | - | 248 µH | ±20% | 830 mA | - | Shielded | 600mOhm | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.620" L x 0.600" W (15.75mm x 15.24mm) | 0.390" (9.91mm) | ||
229,983 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 830 mA | - | Unshielded | 143mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
9,477 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.61574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 51 nH | ±2% | 830 mA | - | Unshielded | 230mOhm Max | 32 @ 200MHz | 2.7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
15,360 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 830 mA | - | Unshielded | 143mOhm Max | 10 @ 7.96MHz | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,842 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 47 nH | ±5% | 830 mA | - | Unshielded | 230mOhm Max | 32 @ 200MHz | 2.7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,112 In Stock | 1 : ¥1.97000 Cut Tape (CT) 1,000 : ¥0.87845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 830 mA | 1.25A | Unshielded | 130mOhm Max | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
6,096 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 47 nH | ±2% | 830 mA | - | Unshielded | 230mOhm Max | 32 @ 200MHz | 2.7GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
1,210 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 830 mA | 880mA | Shielded | 345mOhm Max | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2,221 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.37441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 830 mA | 600mA | Shielded | 265mOhm | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.055" (1.40mm) | |||
7,503 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥1.96970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±25% | 830 mA | - | Shielded | 156mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
6,080 In Stock | 1 : ¥7.55000 Cut Tape (CT) 500 : ¥3.96484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 830 mA | 800mA | Shielded | 693mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.197" (5.00mm) | |||
2,032 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥4.39225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 830 mA | 580mA | Shielded | 488mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4818 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
1,110 In Stock | 1 : ¥9.19000 Cut Tape (CT) 750 : ¥4.51135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 830 mA | 920mA | Shielded | 990mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
1,613 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 830 mA | - | Unshielded | 240mOhm Max | 60 @ 7.96MHz | 65MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
2,122 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥4.51539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 830 mA | 440mA | Shielded | 315mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
500 In Stock | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥5.93158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 830 mA | 830mA | Unshielded | 480mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.197" (5.00mm) | |||
279 In Stock | 1 : ¥42.61000 Cut Tape (CT) 250 : ¥19.19060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 248 µH | ±20% | 830 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.388" (9.85mm) | |||
4,965 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.85469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±10% | 830 mA | - | Unshielded | 200mOhm Max | 50 @ 7.96MHz | 131MHz | - | -55°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
1,145 In Stock | 1 : ¥13.05000 Cut Tape (CT) 1,200 : ¥6.52988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±20% | 830 mA | 830mA | Shielded | 260mOhm Max | - | 12MHz | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.297" L x 0.297" W (7.54mm x 7.54mm) | 0.138" (3.51mm) | |||
2,000 In Stock | 1 : ¥17.32000 Cut Tape (CT) 1,000 : ¥8.68162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 330 nH | ±10% | 830 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
499 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,500 : ¥9.58253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 330 nH | ±5% | 830 mA | - | Unshielded | 220mOhm Max | 30 @ 25MHz | 410MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - |