Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,850 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥4.51539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 µH | ±20% | 450 mA | 250mA | Shielded | 1.05Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
2,122 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥4.51539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 830 mA | 440mA | Shielded | 315mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 2.07 A | 1.15A | Shielded | 63mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±20% | 3.3 A | 2.1A | Shielded | 34mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 2.4 A | 1.32A | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±20% | 220 mA | 140mA | Shielded | 3.056Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±20% | 660 mA | 360mA | Shielded | 485mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 1.7 A | 960mA | Shielded | 85mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±20% | 540 mA | 290mA | Shielded | 721mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 1.39 A | 760mA | Shielded | 119mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 1.08 A | 600mA | Shielded | 190mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±20% | 380 mA | 200mA | Shielded | 1.416Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±20% | 2.8 A | 2.04A | Shielded | 39mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±20% | 930 mA | 530mA | Shielded | 256mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 680 µH | ±20% | 310 mA | 160mA | Shielded | 1.866Ohm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,000 : ¥5.48710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±20% | 2.55 A | 1.46A | Shielded | 43mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.189" (4.80mm) |