P1166.473NLT | |
---|---|
DigiKey Part Number | 553-P1166.473NLTTR-ND - Tape & Reel (TR) 553-P1166.473NLTCT-ND - Cut Tape (CT) 553-P1166.473NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1166.473NLT |
Description | FIXED IND 47UH 830MA 260MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 830 mA 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1166.473NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 830mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.297" L x 0.297" W (7.54mm x 7.54mm) | |
Height - Seated (Max) | 0.138" (3.51mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥6.52988 | ¥7,835.86 |
2,400 | ¥6.31221 | ¥15,149.30 |
6,000 | ¥6.09455 | ¥36,567.30 |
12,000 | ¥5.78982 | ¥69,477.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.10000 | ¥111.00 |
25 | ¥10.22960 | ¥255.74 |
50 | ¥9.14240 | ¥457.12 |
100 | ¥7.61790 | ¥761.79 |
250 | ¥7.40064 | ¥1,850.16 |
500 | ¥6.96520 | ¥3,482.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.26200 | ¥102.62 |
25 | ¥9.28040 | ¥232.01 |
50 | ¥8.59900 | ¥429.95 |
100 | ¥7.96520 | ¥796.52 |
250 | ¥7.19604 | ¥1,799.01 |
500 | ¥6.66160 | ¥3,330.80 |