RLB0608-2R2ML | |
---|---|
DigiKey Part Number | 118-RLB0608-2R2ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-2R2ML |
Description | FIXED IND 2.2UH 830MA 240MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 830 mA 240mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-2R2ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.47600 | ¥61.90 |
50 | ¥2.27080 | ¥113.54 |
100 | ¥2.00240 | ¥200.24 |
250 | ¥1.94080 | ¥485.20 |
800 | ¥1.48659 | ¥1,189.27 |
1,600 | ¥1.40398 | ¥2,246.37 |
3,200 | ¥1.32139 | ¥4,228.45 |