DR1050-331-R | |
---|---|
DigiKey Part Number | 513-1425-2-ND - Tape & Reel (TR) 513-1425-1-ND - Cut Tape (CT) 513-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-331-R |
Description | FIXED IND 330UH 830MA 693MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 830 mA 693mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-331-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 693mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥5.83240 | ¥145.81 |
50 | ¥5.48080 | ¥274.04 |
100 | ¥4.54820 | ¥454.82 |
250 | ¥4.19816 | ¥1,049.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.96484 | ¥1,982.42 |
1,000 | ¥3.61494 | ¥3,614.94 |
2,500 | ¥3.49836 | ¥8,745.90 |
5,000 | ¥3.38175 | ¥16,908.75 |
12,500 | ¥3.26514 | ¥40,814.25 |
25,000 | ¥3.10188 | ¥77,547.00 |