LQW18AN47NG8ZD | |
---|---|
DigiKey Part Number | 490-15695-2-ND - Tape & Reel (TR) 490-15695-1-ND - Cut Tape (CT) 490-15695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN47NG8ZD |
Description | FIXED IND 47NH 830MA 0.23OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 830 mA 230mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN47NG8ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 32 @ 200MHz | |
Frequency - Self Resonant | 2.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.52360 | ¥38.09 |
50 | ¥1.39560 | ¥69.78 |
100 | ¥1.23060 | ¥123.06 |
250 | ¥1.19240 | ¥298.10 |
500 | ¥1.06546 | ¥532.73 |
1,000 | ¥0.86252 | ¥862.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.81179 | ¥3,247.16 |
8,000 | ¥0.78642 | ¥6,291.36 |
12,000 | ¥0.76105 | ¥9,132.60 |
28,000 | ¥0.73568 | ¥20,599.04 |
100,000 | ¥0.71031 | ¥71,031.00 |