PE-53827SNL | |
---|---|
DigiKey Part Number | 553-1410-ND |
Manufacturer | |
Manufacturer Product Number | PE-53827SNL |
Description | FIXED IND 248UH 830MA 600MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 248 µH Shielded Toroidal Inductor 830 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53827SNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 248 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥22.02700 | ¥220.27 |
30 | ¥20.11133 | ¥603.34 |
60 | ¥17.23917 | ¥1,034.35 |
120 | ¥15.80250 | ¥1,896.30 |
270 | ¥15.32344 | ¥4,137.33 |
510 | ¥14.84461 | ¥7,570.75 |
1,020 | ¥13.88688 | ¥14,164.62 |
2,520 | ¥13.40801 | ¥33,788.19 |