ASPI-3012S-100M-T | |
---|---|
DigiKey Part Number | 535-ASPI-3012S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-3012S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-3012S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-3012S-100M-T |
Description | FIXED IND 10UH 830MA 265MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 830 mA 265mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-3012S-100M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 265mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.42680 | ¥60.67 |
50 | ¥2.22320 | ¥111.16 |
100 | ¥1.96050 | ¥196.05 |
250 | ¥1.89976 | ¥474.94 |
500 | ¥1.69778 | ¥848.89 |
1,000 | ¥1.37440 | ¥1,374.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37441 | ¥2,748.82 |
4,000 | ¥1.29354 | ¥5,174.16 |
6,000 | ¥1.25312 | ¥7,518.72 |
10,000 | ¥1.21269 | ¥12,126.90 |
50,000 | ¥1.13184 | ¥56,592.00 |