760 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,263 In Stock | 1 : ¥35.14000 Cut Tape (CT) 800 : ¥19.17844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±15% | 760 mA | 760mA | Unshielded | 672mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
7,686 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥1.06806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 10 µH | ±20% | 760 mA | 670mA | Shielded | 756mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
5,531 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.23299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±5% | 760 mA | - | Unshielded | 83mOhm Max | 23 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
11,239 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,000 : ¥1.57007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 760 mA | 1.2A | Unshielded | 380mOhm Max | 25 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
3,557 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.54154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 760 mA | - | Unshielded | 230mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.138" W (3.80mm x 3.50mm) | 0.118" (3.00mm) | |||
1,274 In Stock | 1 : ¥8.46000 Cut Tape (CT) 350 : ¥4.69911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 760 mA | 1.39A | Shielded | 1.08Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
2,306 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,000 : ¥7.26148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 94.4 µH | ±30% | 760 mA | 420mA | Shielded | 520mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
8,375 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.69781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±2% | 760 mA | - | Unshielded | 83mOhm Max | 23 @ 250MHz | 5.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.047" L x 0.025" W (1.19mm x 0.64mm) | 0.026" (0.66mm) | |||
28,880 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 23 nH | ±2% | 760 mA | - | Unshielded | 201mOhm Max | 29 @ 250MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
27,529 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.79427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±5% | 760 mA | - | Unshielded | 83mOhm | 23 @ 250MHz | 5.8GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
6,415 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.2 nH | ±2% | 760 mA | - | Unshielded | 83mOhm | 20 @ 250MHz | 4.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
1,148 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 23 nH | ±2% | 760 mA | - | Unshielded | 201mOhm Max | 29 @ 250MHz | 4.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
2,303 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 760 mA | 910mA | Unshielded | 234mOhm Max | - | 250MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
26,886 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.95520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 560 nH | ±20% | 760 mA | 1.15A | Unshielded | 95mOhm | - | 170MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
12,500 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.29388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 47 µH | ±10% | 760 mA | - | Unshielded | 350mOhm Max | - | 6MHz | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - | |||
2,900 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.23299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.2 nH | ±5% | 760 mA | - | Unshielded | 83mOhm Max | 23 @ 250MHz | 5.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
1,310 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.79830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 5.6 nH | ±5% | 760 mA | - | Unshielded | 83mOhm Max | 20 @ 250MHz | 4.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
1,382 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥1.79830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 6.2 nH | ±5% | 760 mA | - | Unshielded | 83mOhm Max | 20 @ 250MHz | 4.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
1,799 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.82838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 47 µH | ±20% | 760 mA | 780mA | Shielded | 430mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,065 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,500 : ¥3.85814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 760 mA | 1.2A | Unshielded | 380mOhm Max | 25 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
356 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,000 : ¥6.36976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 760 mA | 550mA | Shielded | 350mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.118" W (3.20mm x 3.00mm) | 0.047" (1.20mm) | ||
106 In Stock | 1 : ¥15.27000 Tray | Tray | Active | Toroidal | - | 1 mH | ±15% | 760 mA | - | Unshielded | 221mOhm Max | 0.85 @ 800kHz | 700kHz | - | -40°C ~ 125°C | 800 kHz | - | Through Hole | Radial, Vertical, 4 Leads (Open) | - | 1.142" L x 0.642" W (29.00mm x 16.30mm) | 1.220" (31.00mm) | |||
1,129 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 760 mA | 1.1A | Unshielded | 780mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.591" Dia (15.00mm) | 0.748" (19.00mm) | |||
8,685 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±2% | 760 mA | - | Unshielded | 83mOhm | 20 @ 250MHz | 4.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
2,011 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±5% | 760 mA | - | Unshielded | 83mOhm | 20 @ 250MHz | 4.8GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) |