SD6030-101-R | |
---|---|
DigiKey Part Number | 513-1480-2-ND - Tape & Reel (TR) 513-1480-1-ND - Cut Tape (CT) 513-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6030-101-R |
Description | FIXED IND 94.4UH 760MA 520 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 94.4 µH Shielded Drum Core, Wirewound Inductor 760 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6030-101-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 94.4 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.26174 | ¥14,523.48 |
4,000 | ¥6.73101 | ¥26,924.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥13.07800 | ¥130.78 |
25 | ¥11.82560 | ¥295.64 |
50 | ¥10.95520 | ¥547.76 |
100 | ¥10.14650 | ¥1,014.65 |
250 | ¥9.16576 | ¥2,291.44 |
500 | ¥8.48418 | ¥4,242.09 |
1,000 | ¥7.85071 | ¥7,850.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.52200 | ¥135.22 |
25 | ¥12.46240 | ¥311.56 |
50 | ¥11.13740 | ¥556.87 |
100 | ¥9.28200 | ¥928.20 |
250 | ¥9.01668 | ¥2,254.17 |
500 | ¥8.48614 | ¥4,243.07 |
1,000 | ¥7.95579 | ¥7,955.79 |