AISC-0402-5N6G-T | |
---|---|
DigiKey Part Number | 535-AISC-0402-5N6G-TTR-ND - Tape & Reel (TR) 535-AISC-0402-5N6G-TCT-ND - Cut Tape (CT) 535-AISC-0402-5N6G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-5N6G-T |
Description | FIXED IND 5.6NH 760MA 83MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 760 mA 83mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-5N6G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.08680 | ¥27.17 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.93420 | ¥93.42 |
250 | ¥0.84492 | ¥211.23 |
500 | ¥0.78270 | ¥391.35 |
1,000 | ¥0.72498 | ¥724.98 |
2,500 | ¥0.68950 | ¥1,723.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.69781 | ¥6,978.10 |